Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
591-482
Mfr. Part No.:
MBC51-22-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

80.707 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size A

22mm

Minimum Operating Temperature

-40°F

Bore Size B

14mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC51

Standards/Approvals

ISO 9001:2015, DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for high performance applications where torsional stiffness and accurate positioning are paramount. Crafted from anodised aluminium and stainless steel, this coupling features a balanced design that not only minimises vibration at speeds of up to 10,000 RPM but also accommodates all forms of misalignment. Its unique construction allows for fewer convolutions than comparable models, optimising stiffness for precision tasks.

Lightweight design enhances portability and reduces inertia

Engineered with reduced vibration for smoother operation

Equipped to handle maximum speeds of 10000 RPM effectively

Manufactured under strict ISO 9001:2015 quality controls

Utilises proprietary processes for superior performance

The product is compliant with global safety and environmental standards

Precision machining from North American sourced materials guarantees durability

Offers robust torque ratings suitable for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy