Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-979
- Mfr. Part No.:
- MBC51-17-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$415.13
(exc. GST)
$456.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.13 |
*price indicative
- RS Stock No.:
- 592-979
- Mfr. Part No.:
- MBC51-17-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.589 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.589 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision positioning applications. Featuring an innovative construction of anodized aluminum hubs and a stainless steel bellows, it uniquely offers enhanced torsional stiffness while remaining lightweight and low in inertia. With a balanced design that effectively reduces vibration, this coupling can operate at speeds up to 10,000 RPM. Its meticulously selected North American bar stock ensures exceptional durability and compliance with stringent manufacturing standards. Engineered to accommodate various misalignment forms.
High stiffness ensures precise alignment and performance
Lightweight design reduces overall system inertia
Specially engineered to flex while maintaining rigidity under torsional loads
Balanced design minimises vibrations at high rotational speeds
Compliant with RoHS3, REACH, and Conflict Minerals standards
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
