Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
591-901
Mfr. Part No.:
MBC51-24-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

80.29 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Bore Size A

24mm

Bore Size B

12mm

Minimum Operating Temperature

-40°C

Series

MBC51

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling seamlessly combines precision engineering with robust functionality, making it an ideal choice for applications demanding accurate positioning and minimal backlash. The coupling is expertly constructed with anodised aluminium hubs and stainless steel bellows, ensuring a lightweight design that doesn't compromise on strength or performance. With its ability to handle significant misalignment through its optimised geometry, this coupling ensures reliable operation in demanding environments. Designed for high speed applications, it can withstand rotations up to 10,000 RPM while maintaining stability and vibration control. The commitment to quality is evident, as each unit is manufactured in an ISO 9001:2015 certified facility, ensuring adherence to the highest standards of production. Compliance with RoHS3 and REACH regulations underscores its suitability for environmentally conscious projects, providing peace of mind for users.

Constructed from meticulously selected North American materials

Mechanically tested to exceed DIN 912 12.9 standards

Engineered for reduced vibration enhancing performance stability

Geometrically designed for increased torsional stiffness under load

Offers excellent angular and parallel misalignment capabilities

Low inertia characteristics support rapid dynamic responses

Versatile design accommodates rigid torsional loads without compromising flexibility

Compliant with industry regulations for a safer operational environment

Supplied with precision engineered hardware for reliable assembly

Lightweight design contributes to overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy