Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 591-306
- Mfr. Part No.:
- FCMR32-14-14-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$524.11
(exc. GST)
$576.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.11 |
*price indicative
- RS Stock No.:
- 591-306
- Mfr. Part No.:
- FCMR32-14-14-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Series FCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision in light duty power transmission applications, effortlessly connecting servo motors to lead screws. Crafted from 303 stainless steel, it excels in performance due to its robust design, which reduces windup and enhances torque capacity. This coupling ensures zero backlash and a balanced structure, minimising vibrations even at high speeds of up to 6,000 RPM. Manufactured in Marlborough, MA, it utilises proprietary processes and North American sourced materials, ensuring consistent quality. Complemented by Nypatch anti-vibration hardware, this coupling guarantees secure installations while maintaining high holding power. With a focus on durability and compliance with stringent standards, this coupling is an exemplary choice for demanding operational environments.
Capacity to handle dynamic and static torques up to 11.32 Nm
Features a clearance diameter designed for optimal fit and function
Incorporates Nypatch anti-vibration hardware for reliable screw installations
Zero-backlash feature ensures accurate performance at high speeds
Angular and parallel misalignment allowances promote flexibility in assembly
Manufactured under strict quality controls to ensure consistent performance
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
