Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 20 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-394
Mfr. Part No.:
MDCDK51-25-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

25mm

Length

64mm

Bore Size B

20mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK51

Standards/Approvals

REACH, RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II

Screw Size

M5

COO (Country of Origin):
US
The Ruland Exceptional clamp double disc coupling combines precision engineering with advanced materials to deliver superior performance in various applications. Designed to accommodate both angular and parallel misalignment, this product ensures zero-backlash operation, significantly enhancing efficiency and reliability. With a balanced design, it minimizes vibration at high speeds, making it ideal for high-speed systems. Constructed from lightweight 2024-T351 aluminum and featuring stainless steel disc springs, this coupling is adept at handling rigorous operational demands. Its robust construction and compliance with RoHS3 and REACH standards assure users of its quality and environmental safety. Manufactured with stringent controls at our Marlborough, MA facility, this coupling is engineered for the utmost torque capacity and longevity in dynamic applications.

Zero-backlash design promotes precise positioning in motion systems

Lightweight construction reduces inertia, enhancing responsiveness

Anodised aluminium hubs ensure durability and corrosion resistance

Capable of handling misalignment parameters for greater installation flexibility

Dynamic torque capacity makes it suitable for a variety of high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy