Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-048
- Mfr. Part No.:
- MDCDK51-25-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 593-048
- Mfr. Part No.:
- MDCDK51-25-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling designed to meet the rigorous demands of high-speed applications. Boasting a lightweight yet robust aluminum construction, it combines precision with performance, facilitating seamless connection between shafts with minimal backlash. This coupling effectively accommodates misalignments while maintaining torsional rigidity, making it an ideal solution for sectors ranging from semiconductor manufacturing to machine tool operations. With its balanced design, this component ensures reduced vibration, enabling optimal performance even at speeds reaching 10,000 RPM. Crafted with quality and compliance in mind, it utilizes materials sourced from North American mills and is RoHS3 and REACH compliant, reinforcing its suitability in environmentally conscious applications. Its sophisticated design and quality manufacturing processes epitomize reliability and excellence.
Lightweight design reduces inertia for enhanced performance
Zero-backlash construction ensures precise positioning
Balanced design mitigates vibration at high speeds
Allows for significant angular and parallel misalignment
Constructed from premium materials for durability and longevity
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
