Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-651
- Mfr. Part No.:
- MDCD41-17-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 592-651
- Mfr. Part No.:
- MDCD41-17-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 55mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41 | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 55mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41 | ||
Standards/Approvals MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, perfectly accommodating 17mm x 10mm bores with its robust design. The coupling features a unique zero-backlash mechanism, promoting accurate motion transfer while minimizing vibration at high speeds up to 10,000 RPM. Crafted from anodised aluminium, it boasts lightweight properties and low inertia, making it ideal for demanding applications such as semiconductor and machine tool systems. Each unit is meticulously manufactured in the USA, ensuring exceptional quality and compliance with stringent industry standards. The balanced design further enhances its operational efficiency while offering compatibility with various misalignment types, making it an excellent choice for high-performance servo positioning tasks.
Zero backlash design eliminates play between connected shafts
Balanced construction reduces vibration enhancing performance
Lightweight materials facilitate ease of installation and reduce overall system load
Manufactured under strict quality controls to ensure reliability and durability
Compatible with high speeds supporting up to 10000 RPM
Designed to accommodate various types of misalignment for versatility in use
Built from materials that meet RoHS3 and REACH compliance standards
Metric hardware ensures easy integration with standard industrial equipment
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
