Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-013
- Mfr. Part No.:
- MDCD41-17-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 592-013
- Mfr. Part No.:
- MDCD41-17-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 17mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Class 2, DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 17mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Class 2, DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for optimal performance in precision applications. This coupling features a unique zero-backlash design, ensuring accurate motion transfer and minimal disruption, making it ideal for high-speed operations. Its robust construction comprises anodised aluminium hubs and stainless steel disc springs, tailored for high torques while maintaining lightweight properties. With a balanced structure, it effectively reduces vibration, supporting applications that operate up to 10,000 RPM. It is not only versatile in accommodating misalignment but is also manufactured under strict quality controls, ensuring reliability in critical environments such as semiconductor and solar systems. Rulands commitment to quality ensures compliance with industry standards, allowing engineers to have confidence in their selections for demanding applications.
Zero backlash design eliminates play for precise motion transfer
Balanced construction reduces vibration for improved operational stability
Designed for high speed usage with capabilities of up to 10000 RPM
Manufactured from high quality anodised aluminium ensuring durability
Lightweight design minimises inertia for faster response times
Accommodates various types of misalignment enhancing application flexibility
Rigorous compliance with international quality standards for reliability
Suitable for a wide range of applications including automotive and manufacturing
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
