Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
592-624
Mfr. Part No.:
MDCD51-18-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

18mm

Bore Size B

18mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD51

Maximum Operating Temperature

200°F

Standards/Approvals

MIL-A-8625 Type II Class 2, RoHS3, ASTM B580 Type B, DIN 912 12.9, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is meticulously engineered for high-performance applications. This exceptional coupling features an 18mm x 18mm bore configuration, ensuring precision alignment and optimal torque transmission. Its balanced design significantly reduces vibration at high rotational speeds, making it a reliable choice for a variety of demanding industrial environments. Crafted from lightweight, solid anodised aluminium, it combines durability with low inertia, allowing for seamless operation at speeds of up to 10,000 RPM. Ruland’s commitment to quality shines through as this component is manufactured under stringent controls in the USA, ensuring compliance with the highest industry standards. With a focus on versatility, this coupling can accommodate various misalignment types, making it ideal for applications in sectors such as semiconductor and solar.

Zero backlash design enhances precision for stepper and servo motor applications

Robust construction guarantees durability while maintaining lightweight characteristics

Proprietary manufacturing processes maximise performance and reliability

Dynamic torque ratings provide assurance of capability under varying operational conditions

Designed for easy installation with clear torque specifications and installation guidance available

Compatibility with metric hardware facilitates seamless integration into existing systems

RoHS3 and REACH compliant promoting environmentally friendly manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy