Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$561.80

(exc. GST)

$617.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.80

*price indicative

RS Stock No.:
592-849
Mfr. Part No.:
MDCDE51-20-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

20mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

150°F

Series

MDCDE51-20-14-A

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland technologically advanced double disc coupling is engineered to excel in precision applications, offering exceptional performance with a lightweight design. Constructed from high-quality anodized aluminum, the coupling ensures zero-backlash operations, making it ideal for environments requiring meticulous positioning and minimal vibration. Its innovative double disc design allows for optimal flexibility, effectively accommodating various misalignment types while maintaining robust mechanical integrity. With a balanced construction that caters to high-speed applications, this coupling is perfect for demanding sectors such as semiconductor manufacturing, solar energy, and precision machining. The careful selection of materials and rigorous manufacturing processes not only enhance its durability but also ensure compliance with environmental regulations.

Electrically isolating design prevents current transfer between components

Suitable for speeds up to 10,000 RPM for high-performance applications

Balanced design reduces vibration, enhancing operational efficiency

Lightweight construction minimises inertia, improving responsiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy