Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 14 mm
- RS Stock No.:
- 592-258
- Mfr. Part No.:
- MDCDE51-25-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$561.80
(exc. GST)
$617.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.80 |
*price indicative
- RS Stock No.:
- 592-258
- Mfr. Part No.:
- MDCDE51-25-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -23°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE51-25-14-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -23°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE51-25-14-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland State-of-the-art electrically isolating clamp double disc coupling designed for precision in high-speed applications. Crafted from high-quality anodized aluminum, this coupling features a zero-backlash design, ensuring rigorous performance with minimal vibration even at speeds of up to 10,000 RPM. Its innovative double disc construction accommodates all types of misalignment, thus enhancing operational reliability. The coupling serves as a robust connection between motor and driven components while isolating electrical currents, making it particularly suitable for sensitive applications in sectors like semiconductor, solar, and test measurement systems. Manufactured in the USA, it adheres to stringent RoHS3 and REACH compliance guidelines, reflecting a commitment to environmental responsibility without compromising on quality.
Designed for minimal vibration at high operational speeds
Ensures precise positioning for demanding applications
Facilitates individual disc movement to absorb varying misalignments
Incorporates materials sourced exclusively from North American mills
Manufactured to rigorous specifications for maximum torque performance
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 14 mm
