Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-393
- Mfr. Part No.:
- MDCDE51-20-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$561.80
(exc. GST)
$617.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.80 |
*price indicative
- RS Stock No.:
- 592-393
- Mfr. Part No.:
- MDCDE51-20-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 20mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE51-20-16-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 20mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE51-20-16-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Innovatively designed double disc coupling that merges exceptional functionality with advanced engineering. Crafted with an electrically isolating clamp design, this coupling offers a reliable connection for high-performance applications. Its lightweight aluminum construction ensures minimal inertia and facilitates rapid operation. Whether you're working in semiconductor, solar, or printing applications, this couplings double disc configuration efficiently accommodates various misalignments, enhancing operational efficiency. The combination of anodized aluminum hubs and stainless steel disc springs results in a zero-backlash system that significantly reduces vibration and maintains precise positioning even at speeds of up to 10,000 RPM. Manufactured under strict quality controls, this coupling demonstrates compliance with both RoHS3 and REACH standards, making it a trustworthy choice for environmentally conscious projects.
Engineered for high-speed applications, effectively supporting up to 10,000 RPM
Offers a zero-backlash design promoting enhanced performance stability
Lightweight construction ensures reduced inertia, allowing for swift movements
Acetal spacer isolates hubs, preventing current transfer between motor and component
Related links
- Ruland 64 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 15 mm
