Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 20 mm
- RS Stock No.:
- 591-524
- Mfr. Part No.:
- MDCDE51-20-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$561.80
(exc. GST)
$617.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.80 |
*price indicative
- RS Stock No.:
- 591-524
- Mfr. Part No.:
- MDCDE51-20-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 20mm | |
| Length | 64mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE51-20-20-A | |
| Standards/Approvals | RoHS, REACH, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 20mm | ||
Length 64mm | ||
Bore Size B 20mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE51-20-20-A | ||
Standards/Approvals RoHS, REACH, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling designed for high-performance applications. This coupling features a robust aluminum construction and an innovative double disc design that effectively accommodates various misalignment types. With a competitive maximum speed of 10,000 RPM and a lightweight build, it is ideally suited for industries such as semiconductor, solar, and machine tools. Engineered with strict adherence to quality standards, the product epitomizes precision and reliability, making it an exceptional choice for demanding environments. Its zero-backlash mechanism ensures effective torque transmission with minimal vibration, while the electrically isolating features safeguard against current transfer. Manufactured in the USA under stringent controls, the MDCDE51-20-20-A coupling represents the pinnacle of performance and durability.
Electrically isolating design enhances safety in operations
Lightweight structure reduces inertia in high-speed applications
Zero-backlash capability ensures precise positioning and minimal play
Balanced design mitigates vibration for smoother operation
Constructed from high-quality materials for increased longevity
Related links
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 20 mm
