Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

$561.80

(exc. GST)

$617.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.80

*price indicative

RS Stock No.:
592-840
Mfr. Part No.:
MDCDE51-16-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

16mm

Length

64mm

Maximum Speed

10000rpm

Bore Size B

16mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-23°C

Membrane Material

302 Stainless Steel

Series

MDCDE51-16-16-A

Maximum Operating Temperature

65°C

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Electrically isolating clamp double disc coupling is expertly engineered for precision and reliability in high-speed applications. Crafted from lightweight anodized aluminum, it supports bores measuring 16mm x 16mm, with an outer diameter of 50.8mm and a length of 64mm. Designed with zero backlash and a balanced structure, it minimizes vibrations even at speeds up to 10,000 RPM. The unique double disc design utilizes stainless steel springs and an acetal center spacer that allow for individual disc flexibility, accommodating various misalignment types while electrically isolating the connected components. This robust coupling is built to exceed DIN 912 12.9 standards, ensuring high torque capabilities and torsional rigidity, making it an ideal solution for stepper and servo applications in diverse industries such as semiconductor, solar, printing, and testing.

Zero-backlash design enables precise control in motion applications

Acetal centre spacer effectively isolates connected components to prevent electrical transfer

Lightweight construction reduces inertia, enhancing dynamic performance

Balanced design lowers vibration during high-speed operations, promoting longevity

Aluminium hubs are robust yet lightweight, ideal for fast-paced environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy