Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Bellow Coupling 12 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
592-708
Mfr. Part No.:
MBC51-22-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

80.795 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

22mm

Bore Size B

12mm

Maximum Operating Temperature

93°C

Series

MBC51

Standards/Approvals

REACH, ISO 9001:2015, DIN 912 12.9, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling engineered for precision applications. Combining lightweight aluminium hubs with resilient stainless steel bellows, this coupling excels in environments requiring exceptional torsional stiffness and reduced vibration. Its design accommodates various misalignment forms while maintaining rigid performance under torsional loads, making it suitable for high speed operations of up to 10,000 RPM. With a balanced structure to minimise vibrations and rigorous manufacturing standards ensuring compliance with relevant safety regulations, this coupling assures reliability and superior performance in diverse setups.

Designed to accommodate angular and parallel misalignment with ease

Crafted from high quality materials for optimal durability and performance

Engineered with a balanced structure to enhance operational stability

Ensures minimal vibration during high speed application promoting efficiency

Manufactured in an ISO 9001:2015 facility to guarantee quality control

Features a RoHS3 and REACH compliant design for environmental safety

Offers compatibility with metric hardware for streamlined installation

Tests beyond DIN standards assuring maximum torque capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy