Ruland, 19.1 mm OD, 23 mm Length 5 mm Flexible Coupling 5 mm
- RS Stock No.:
- 593-406
- Mfr. Part No.:
- MDCS19-5-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$215.85
(exc. GST)
$237.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.85 |
*price indicative
- RS Stock No.:
- 593-406
- Mfr. Part No.:
- MDCS19-5-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 5mm | |
| Length | 23mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCS19-5-5-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 5mm | ||
Length 23mm | ||
Bore Size B 5mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCS19-5-5-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Single disc coupling designed for high performance applications. Its innovative construction features aluminium hubs coupled with resilient stainless steel disc springs, ensuring robust torque transmission without backlash. Measuring 19.1mm in outer diameter and 23.0mm in length, this coupling efficiently accommodates angular misalignment while providing a lightweight solution ideal for precise positioning. With a balanced design, it significantly reduces vibration, making it suitable for dynamic environments such as semiconductor manufacturing and machine tooling. Manufactured under strict quality control in the USA, it adheres to RoHS3 and REACH compliance standards, ensuring both performance and environmental responsibility.
Zero backlash ensures precise motion with no lost motion
Balanced design mitigates vibration enhancing stability
Compatible with metric hardware for easy integration
Excellent fit for stepper and servo applications ensuring reliability
Constructed from solid bar stock for superior durability
Ensures compliance with stringent manufacturing standards
Offers flexibility in mounting with generous misalignment tolerances
Available in a variety of bores upon request for adaptability
Related links
- Ruland 23 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 23 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 4 mm
