Ruland, 69.9 mm OD 35 mm, 87.1 mm Length Flexible Coupling 25 mm
- RS Stock No.:
- 593-040
- Mfr. Part No.:
- MBC70-35-25-A
- Brand:
- Ruland
Subtotal (1 unit)*
$762.18
(exc. GST)
$838.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.18 |
*price indicative
- RS Stock No.:
- 593-040
- Mfr. Part No.:
- MBC70-35-25-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.211 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 35mm | |
| Bore Size B | 25mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC70 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.211 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 35mm | ||
Bore Size B 25mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC70 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, seamlessly accommodating misalignments while delivering superior torsional stiffness. Made from two anodised aluminium hubs and a stainless steel bellows, it ensures a lightweight yet robust design that enhances performance at high speeds, up to 10,000 RPM. The coupling's balanced construction minimises vibrations, enabling smoother operation. It maintains exceptional structural integrity, even under maximum torque conditions, thanks to its meticulous manufacturing process in an ISO 9001:2015 facility. This durable coupling is also compliant with RoHS3, REACH, and Conflict Minerals regulations, thus meeting modern environmental standards while providing reliable functionality in diverse applications.
Designed to optimise performance in precision positioning applications
Constructed from anodised aluminium and stainless steel for durability and lightweight performance
Engineered for a balanced design significantly reducing operational vibrations
Accommodates various misalignment forms thanks to its flexible bellows
Tested beyond DIN standards to ensure maximum torque capabilities
Manufactured under strict controls to guarantee top quality reliability
Compliant with environmental regulations affirming its suitability for modern applications
Offers a zero backlash feature enhancing transmission efficiency
Related links
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 35 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 30 mm
