Ruland, 69.9 mm OD 35 mm, 87.1 mm Length Bellow Coupling 20 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
591-430
Mfr. Part No.:
MBC70-35-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.228 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

35mm

Bore Size B

20mm

Maximum Operating Temperature

93°C

Series

MBC70

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, combining lightweight construction with robust performance. The innovative design features anodised aluminium hubs paired with a stainless steel bellows, ensuring both durability and low inertia. With a reduced number of convolutions, it excels in torsional stiffness while accommodating various misalignment types. This coupling is capable of operating at high speeds of up to 10,000 RPM, making it ideal for demanding environments. Each component is manufactured in an ISO certified facility, guaranteeing stringent quality control and compliance with international standards.

Features a balanced design promoting longevity and reliability

It incorporates a zero backlash function for precise motion control

Meets multiple compliance standards including RoHS3 and REACH

Offers excellent torque ratings for enhanced performance

Fits seamlessly within existing machinery designs

Lightweight yet robust reducing overall system weight

Simple installation process allows for rapid operational setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy