Ruland, 50.8 mm OD 25 mm, 61.3 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 591-955
- Mfr. Part No.:
- MBC51-25-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$370.75
(exc. GST)
$407.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.75 |
*price indicative
- RS Stock No.:
- 591-955
- Mfr. Part No.:
- MBC51-25-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.751 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Bore Size A | 25mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, REACH, RoHS | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.751 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Bore Size A 25mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, REACH, RoHS | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision alignment and robust torque transmission. Designed to accommodate misalignment while maintaining torsional stiffness, it features a lightweight construction with anodised aluminium hubs and stainless steel bellows. Ideal for applications that demand high speeds, the coupling ensures minimal vibration and peak performance up to 10,000 RPM. With a balance design that improves stability and efficiency, this product is meticulously crafted in a state of the art manufacturing facility to uphold rigorous quality standards. Its compliant with RoHS3 and REACH regulations, making it a safe choice for various industrial applications.
Robust construction allows for excellent torque capabilities
Lightweight materials ensure minimal inertia for quick response
Balanced design reduces vibration during operation
Anodised finish enhances durability and resistance to wear
Accommodates various forms of misalignment for versatile applications
High speed capability ensures effective performance in dynamic settings
Manufactured to stringent ISO quality standards
Compatible with metric hardware for easy integration
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
