Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Beam Coupling

Subtotal (1 unit)*

$349.64

(exc. GST)

$384.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.64

*price indicative

RS Stock No.:
593-542
Mfr. Part No.:
FCMR25-12-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.4Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

7mm

Bore Size A

12mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FCMR25

Standards/Approvals

DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Six beam coupling offers unparalleled precision and performance for various light-duty power transmission applications. Engineered from a single piece of 303 stainless steel, this robust coupling is designed to couple a servo motor to a lead screw while ensuring zero backlash and minimal vibration at high speeds. Its sophisticated spiral cut design not only provides higher torque capacity but also allows for significant torque tolerance under dynamic conditions. Manufactured under strict quality controls in the USA, this coupling is RoHS3 and REACH compliant, ensuring adherence to international safety standards. With a focus on user-friendliness, it includes Nypatch anti-vibration hardware for easier installations and consistent screw seating, all aimed at enhancing the reliability of your mechanical systems.

Features a clamp style for robust holding and easy assembly

Incorporates Nypatch technology to prevent vibration-induced loosening

Compatible with various shaft sizes for versatile applications

Manufactured in the USA under stringent quality assurance practices

Compliant with RoHS and REACH for environmental safety

Lightweight design yet capable of handling significant torque loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy