Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$349.64

(exc. GST)

$384.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.64

*price indicative

RS Stock No.:
591-746
Mfr. Part No.:
FCMR25-12-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.4Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Bore Size B

10mm

Maximum Operating Temperature

176°C

Series

FCMR25-12-10-SS

Standards/Approvals

DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling designed for optimal performance in light duty power transmission applications. This advanced coupler features dual bores of 12mm and 10mm, providing secure attachment for various shafts while ensuring a zero-backlash, balanced design that significantly reduces vibration even at high speeds of 6,000 RPM. Crafted from premium 303 stainless steel, this coupling offers not only increased torque capacity but also exceptional durability against wear and tear. With proprietary manufacturing processes and compliance with stringent RoHS3 and REACH regulations, this product represents the pinnacle of engineering excellence. The FCMR series is ideal for precision alignment tasks and has been meticulously developed to ensure longevity, efficiency, and outstanding reliability in rigorous operational environments.

Nypatch anti-vibration hardware ensures consistent screw seating and high holding power

Supports misalignment with dynamic torque ratings for both reversing and non-reversing applications

Compact yet robust design allows for effective space management in machinery setups

Extensive temperature range suitability ensures performance across various environments

Engineered for easy installation and maintenance with clear torque recommendations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy