Ruland, 25.4 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-126
- Mfr. Part No.:
- FCMR25-6-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
- RS Stock No.:
- 591-126
- Mfr. Part No.:
- FCMR25-6-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.68Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.68Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed for precision applications, ensuring seamless integration of servo motors with lead screws. Crafted from a single piece of 303 stainless steel, it combines durability with enhanced torque capacity. Featuring an impressive outer diameter of 25.4mm and a length of 38.1mm, this coupling is engineered to support high-speed operations of up to 6,000 RPM while maintaining a zero-backlash design for optimal performance. The proprietary Nypatch anti-vibration hardware guarantees superior screw retention and reduces the risk of galling. Manufactured under stringent controls in Marlborough, MA, this product adheres to RoHS3 and REACH compliance, making it ideal for environmentally conscious users. Whether you are in light-duty power transmission or require precise motion control, this coupling stands out for its reliable performance and robust construction.
Balanced construction reduces vibration, contributing to smoother operation at high speeds
Manufactured in the USA, reflecting high-quality standards in production
Nypatch hardware offers repeated screw installations without compromising holding power
Crafted from 303 stainless steel for increased durability in demanding environments
Supports maximum speeds of 6,000 RPM, catering to various industrial demands
Meets stringent RoHS3 and REACH compliance for environmentally friendly performance
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
