Ruland, 25.4 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-467
- Mfr. Part No.:
- FCMR25-7-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$147.24
(exc. GST)
$161.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.24 |
*price indicative
- RS Stock No.:
- 591-467
- Mfr. Part No.:
- FCMR25-7-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Series FCMR25 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed for optimal power transmission in light-duty applications. Crafted from high-quality 7075 aluminium, this coupling features a robust structure, ensuring durability while maintaining a lightweight profile. Its unique design with six beams and three spiral cuts enhances torque capacity and minimises windup, making it ideal for high-speed operations. With an operational speed of up to 6,000 RPM, this coupling offers zero backlash and a balanced design for reduced vibration. Manufactured under stringent quality controls in the USA, it is RoHS3 and REACH compliant, providing peace of mind for environmentally conscious users. The product is equipped with Nypatch anti-vibration hardware to ensure secure and consistent screw installations for long-term reliability in demanding conditions.
Manufactured from a single piece of 7075 aluminium for increased integrity
Nypatch anti-vibration hardware promotes secure fastening
Balanced design minimises vibration during operation
Capable of handling angular misalignment of up to 3°
Offers excellent torque ratings while maintaining performance
Easy installation with M4 screws and a 3.0 mm hex wrench
Factory manufactured under strict quality control in the USA
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
