Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
592-605
Mfr. Part No.:
MDCD51-17-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

17mm

Bore Size B

12mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCD51

Standards/Approvals

REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision in high-speed applications, offering a robust solution for connecting shafts with misalignment. The lightweight design, constructed from anodised aluminium, optimises performance while minimising inertia, making it ideal for dynamic environments where vibration control is critical. Designed for compatibility with specific bore sizes, it ensures a secure fit and reliable torque transmission. Its unique double disc design allows individual flexibility, accommodating a variety of misalignments while maintaining zero backlash. With a maximum rotational speed of 10,000 RPM, this coupling is suitable for a wide array of applications ranging from semiconductor machining to test and measurement systems, demonstrating versatility across industries.

Lightweight aluminium construction enhances dynamic performance

Zero backlash design ensures precise torque transmission

Balanced structural design minimises vibrations at high speeds

Accommodates angular parallel and axial misalignments effectively

Manufactured under strict quality controls in the USA

Compatible with various shaft configurations for versatile applications

Robustly designed to meet DIN 912 standards for maximum reliability

Temperature range supports diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy