Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 14 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
592-595
Mfr. Part No.:
FCMR38-16-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

10.73Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Bore Size B

14mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

16mm

Maximum Operating Temperature

225°F

Series

FCMR38-16-14-A

Standards/Approvals

DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is specifically designed for precision and efficiency in light duty power transmission applications. Constructed from high-grade 7075 aluminium, this coupling boasts notable strength and low inertia, making it ideal for high-speed operations of up to 6,000 RPM. Featuring a zero-backlash and balanced design, it ensures reduced vibration and superior torque capacity, allowing for seamless integration between servo motors and lead screws. The spiral cuts provide enhanced performance, while the innovative Nypatch anti-vibration hardware promotes secure screw installations for consistent reliability. Manufactured in the USA under stringent quality controls, this coupling meets RoHS3 and REACH compliance standards, ensuring you receive a product that is both high-quality and environmentally responsible.

Offers a maximum shaft penetration of 27.3 mm for adaptable fitting

Features dedicated hardware that maintains high holding power

Designed for straightforward installation with precise alignment guidelines

Performs optimally in temperatures ranging from -40°F to 225°F

Excellent resistance to vibration, improving long-term performance

Constructed wholly from materials sourced in North America

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy