Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 16 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
591-013
Mfr. Part No.:
FCMR38-18-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Bore Size A

18mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

16mm

Series

FCMR38-18-16-A

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3 and REACH compliant, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is expertly engineered for light-duty power transmission applications, delivering unparalleled performance. Designed to accommodate 18mm x 16mm bores, this coupling boasts an impressive 38.1mm outer diameter and a 57.2mm length, making it a perfect fit for connecting servo motors to lead screws. Crafted from premium 7075 aluminium, it ensures a lightweight yet robust solution with exceptional torque capacity and minimal windup. The unique spiral cut design enhances its durability and operational efficiency, while the zero-backlash feature guarantees precision even at high speeds of up to 6,000 RPM. Furthermore, its balanced design contributes to reduced vibration, ensuring smooth operation in various industrial settings.

Zero-backlash construction guarantees precision during operation

Machined from a single piece of material for enhanced reliability

Nypatch anti-vibration hardware ensures secure seating of screws

Supports a dynamic torque of up to 4.52 Nm for versatile applications

Features a maximum speed rating of 6,000 RPM for high-performance use

Compliant with RoHS3 and REACH standards for enhanced safety

Designed for easy installation and maintenance with clear instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy