Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 13 mm Flexible Beam Coupling

Subtotal (1 unit)*

$698.06

(exc. GST)

$767.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$698.06

*price indicative

RS Stock No.:
591-634
Mfr. Part No.:
FSMR38-14-13-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

21.52Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Bore Size A

14mm

Bore Size B

13mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Series

FSMR38

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision and durability, making it an ideal choice for light-duty power transmission applications. The set screw style offers a sleek design with enhanced torque capacity while ensuring zero backlash for optimal performance at high speeds. Crafted from premium 303 stainless steel, it provides superior strength and corrosion resistance, which is crucial for maintaining integrity under varying operational conditions. The coupling's balanced design reduces vibration, thus prolonging the lifespan of connected components and ensuring smoother operation. With a seamless manufacturing process adhering to strict quality standards, this coupling stands out as a reliable solution for effectively coupling a servo motor with lead screws in various mechanical setups, offering both functionality and longevity.

Constructed from RoHS3 and REACH compliant materials

Manufactured in the USA under stringent quality controls

Dynamic torque ratings cater to a range of performance needs

Optimised for easy installation with specific torque requirements

Supports significant angular and parallel misalignment without failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy