Ruland, 38.1 mm OD 12 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 593-432
- Mfr. Part No.:
- FSMR38-12-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 593-432
- Mfr. Part No.:
- FSMR38-12-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Bore Size B | 10mm | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Bore Size B 10mm | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents the pinnacle of engineering within light-duty power transmission applications. Designed with a robust set screw style, it embodies the ideal fusion of precision and performance, boasting 12mm x 10mm bores, an outer diameter of 38.1mm, and a length of 57.2mm. Machined from a single piece of high-quality 303 stainless steel, this coupling is not only capable of achieving zero backlash but also offers reduced vibration at formidable speeds of up to 6,000 RPM. Its innovative design includes two sets of three spiral cuts that enhance torque capacity while minimising windup, ensuring effective transmission without compromise. The product is manufactured under strict controls in Marlborough, MA, utilising proprietary processes that guarantee unparalleled quality and performance. Each unit is RoHS3 and REACH compliant, making it a reliable choice for environmentally conscious applications.
Balanced construction reduces vibration at high speeds
Suitable for light-duty power transmission applications
Features a unique spiral cut design for improved torque capacity
Compatible with metric hardware for easier assembly
Designed to meet stringent RoHS3 and REACH compliance standards
Manufactured under strict quality controls for enhanced reliability
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
