Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-003
- Mfr. Part No.:
- FSMR38-14-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 591-003
- Mfr. Part No.:
- FSMR38-14-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size B 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Maximum Operating Temperature 107°C | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a sophisticated solution designed for precise power transmission in light-duty applications. Engineered from a single piece of 7075 aluminium, this product combines strength and weight efficiency, making it ideal for coupling servo motors to lead screws. Its zero-backlash design guarantees improved performance by eliminating play, while a balanced configuration significantly reduces vibrations, ensuring smooth operation even at high speeds. With a maximum rotational speed of up to 6,000 RPM, this coupling is meticulously crafted to meet rigorous standards, boasting impressive torque capabilities and reliability in demanding environments.
Lightweight material enhances efficiency without compromising performance
Balanced design minimises vibrations for smoother operation
Zero-backlash ensures precise alignment and reduces mechanical play
Constructed for robustness, outperforming DIN standards in torque application
Designed for high-speed applications, accommodating up to 6,000 RPM
Manufactured under strict quality controls to ensure consistency and reliability
Ideal for a range of light-duty transmission uses, enhancing versatility
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
