Ruland, 57.2 mm OD, 78.2 mm Length 14 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
592-569
Mfr. Part No.:
MDCD57-14-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

14mm

Bore Size B

14mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD57

Standards/Approvals

Class 2, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to enhance performance in precision applications. Crafted from high-quality aluminium and featuring a balanced design, this coupling effectively reduces vibration at high speeds, ensuring seamless operation up to 10,000 RPM. Its unique double disc mechanism allows for individual disc flex, accommodating various alignment challenges whilst maintaining zero-backlash performance. The robust construction and advanced manufacturing techniques employed guarantee excellent torsional rigidity, making it suitable for a wide range of industries, from semiconductor to machine tool systems. With its compliance to RoHS3 and REACH standards, this coupling not only meets safety requirements but also offers longevity and reliability in demanding environments.

Lightweight construction enhances speed without sacrificing strength

Zero-backlash design ensures precision and accuracy in positioning

Balanced configuration minimises vibrations for smoother operation

Machined from solid bar stock sourced from North American mills

Manufactured under strict quality controls for consistent performance

Compatible with standard metric hardware for ease of use

Dynamic torque ratings allow for reliable performance under varying conditions

Temperature tolerance from -40°F to 200°F for versatile applications

Available with stainless steel hubs upon request for additional durability

Compact design optimises space while delivering high-performance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy