Ruland, 57.2 mm OD, 78.2 mm Length 15 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
592-920
Mfr. Part No.:
MDCD57-15-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

15mm

Length

78.2mm

Bore Size B

14mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD57

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for superior performance whilst operating at high speeds. Designed with intricate precision, this coupling boasts a robust construction of anodised aluminium, making it both lightweight and highly efficient. Its innovative double disc design features two sets of stainless steel disc springs that allow for flexibility in alignment, significantly reducing vibration during operation. The capability to sustain applications up to 10,000 RPM makes this coupling an essential component for systems requiring dynamic reliability, such as semiconductor and machine tooling industries. Each coupling is meticulously manufactured in the USA, adhering to strict quality controls, ensuring a product that meets demanding standards. This coupling not only provides zero-backlash functionality but also excels in torsional stiffness, offering an outstanding fit for precise positioning tasks.

Engineered for dynamic reliability in high speed applications

Lightweight aluminium construction reduces inertia for efficient operation

Double disc design accommodates various types of misalignment

Balanced design minimises vibration for smoother performance

Manufactured under stringent quality controls in the USA

Zero backlash feature ensures precise torque transmission

Torsionally rigid making it ideal for sensitive positioning tasks

Suitable for a range of applications including semiconductor and printing systems

Meets RoHS3 and REACH compliance standards for environmental safety

Compatible with metric hardware for versatility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy