Ruland, 57.2 mm OD, 78.2 mm Length 17 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
591-072
Mfr. Part No.:
MDCD57-17-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

17mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD57

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to ensure high performance in a variety of precision applications. This coupling features a unique zero-backlash mechanism, promoting flawless torque transmission while reducing vibration at elevated speeds. Engineered from high-quality anodised aluminium, it combines lightweight attributes with exceptional strength, resulting in a reliable component for demanding environments such as semiconductor and machine tool applications. Its balanced construction allows for independent bending of discs, accommodating various types of misalignment effectively. Built for high-speed operations, the coupling supports speeds up to 10,000 RPM, making it an ideal choice for dynamic systems that require superior alignment and minimal wear.

Lightweight construction enhances overall efficiency in applications

Zero backlash design guarantees precise torque transfer without play

Balanced design significantly reduces vibration during high speed operations

Manufactured from RoHS3 and REACH compliant materials for environmental safety

Compatible with a variety of standard metric hardware for versatile use

Dynamic torque ratings ensure optimal performance under varying load conditions

Designed for maximum durability with strict quality controls during manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy