Ruland, 41.3 mm OD 11 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
592-821
Mfr. Part No.:
MBCL41-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.298 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size B

11mm

Bore Size A

11mm

Maximum Operating Temperature

200°F

Series

MBCL41

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced bellows coupling designed to tackle challenging shaft misalignments with ease. Made of high-quality anodized aluminum and featuring a robust stainless steel bellows, this coupling is engineered for lightweight performance and low inertia, making it ideal for high-speed applications. With a balanced design, it effectively reduces vibrations at speeds of up to 10,000 RPM, ensuring smooth operations even in demanding environments. This coupling is meticulously crafted in accordance with ISO 9001:2015 standards, ensuring optimal quality and reliability. It boasts superior torque capacity and compliance with RoHS3, REACH, and Conflict Minerals regulations, thus catering to varied industrial requirements while ensuring environmental responsibility.

Two anodised aluminium hubs provide lightweight durability

Built to accommodate severe shaft misalignment without compromising performance

Engineered with more convolutions compared to traditional models for greater flexibility

Tested beyond DIN 912 12.9 standards for enhanced torque capabilities

Crafted from carefully selected North American bar stock for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy