Ruland, 41.3 mm OD 12 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
591-061
Mfr. Part No.:
MBCL41-12-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.296 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bore Size A

12mm

Minimum Operating Temperature

-40°C

Bore Size B

11mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBCL41

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling offers exceptional performance for applications requiring high levels of misalignment accommodation. Designed with a unique blend of anodized aluminum hubs and stainless steel bellows, this coupling provides both lightweight properties and low inertia, making it ideal for high-performance environments. Engineered for precision, it features a balanced design that minimizes vibration, particularly effective at speeds reaching 10,000 RPM. The coupling's unique construction incorporates more convolutions than similar high-stiffness alternatives, further enhancing its ability to tolerate misalignment. Manufactured in an ISO-certified facility, it adheres to strict quality controls and environmental standards, ensuring a reliable and compliant product for various industrial applications. It stands out not only for its mechanical capabilities but also for its robust sourcing, as the materials are exclusively derived from North American mills.

Increased misalignment accommodation enhances performance in challenging applications

Lightweight design reduces overall system inertia for improved efficiency

Balanced construction diminishes vibration, promoting stability at high speeds

Made from high-quality materials sourced from trusted North American suppliers

Robust compliance with international standards ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy