Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Bellow Coupling 22 mm
- RS Stock No.:
- 591-357
- Mfr. Part No.:
- MBC57-24-22-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 591-357
- Mfr. Part No.:
- MBC57-24-22-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 168.112 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 22mm | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57 | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 168.112 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 22mm | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC57 | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is expertly designed for precision positioning applications, offering unparalleled torque capabilities and minimal misalignment. With a robust construction featuring anodised aluminium hubs and a stainless steel bellows, this coupling balances lightweight design with exceptional performance. Its fewer convolutions enhance torsional stiffness while accommodating various forms of misalignment, making it ideal for high speed operations up to 10,000 RPM. Manufactured to stringent ISO 9001:2015 standards, this coupling ensures a consistent and reliable performance in demanding environments.
Offers precise torque ratings suitable for a variety of industrial applications
Engineered for reduced vibration at high speeds to maintain smooth operations
Facilitates a balance between rigidity and flexibility to accommodate misalignment
Installed with metric hardware enhancing compatibility with various setups
Manufactured in a state of the art facility ensuring top quality standards
Provides a zero backlash design for improved accuracy in motion control
Meets strict international standards affirming reliability in critical applications
Related links
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
