Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 25 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
593-039
Mfr. Part No.:
MDCD57-30-25-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

30mm

Bore Size B

25mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD57-30-25-A

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision-driven applications. Engineered to accommodate 30mm x 25mm bores, this coupling boasts a lightweight aluminium construction that ensures minimal inertia, making it ideal for high-speed operations of up to 10,000 RPM. Its unique zero-backlash feature enhances accuracy and reliability during performance, reducing vibration through its balanced design. The coupling’s robust construction utilises anodised aluminium hubs, stainless steel disc springs, and a centre spacer, allowing each disc to flex independently to manage various misalignments. Perfect for applications in semiconductor, solar, printing, machine tool, and test systems, it evidences Ruland's commitment to quality, with manufacturing occurring in the USA under stringent controls to meet industry standards.

High speed capabilities of up to 10000 RPM

Constructed from lightweight aluminium to reduce inertia

Zero backlash design enhances operational precision

Balanced design ensures reduced vibration during high speed operation

Independently flexing discs accommodate various misalignment types

Manufactured to stringent quality controls in the USA

Meets RoHS3 and REACH compliance standards for environmental safety

Robust construction features anodised hubs and durable stainless steel springs

Suitable for a variety of high performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy