Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$147.24

(exc. GST)

$161.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.24

*price indicative

RS Stock No.:
592-466
Mfr. Part No.:
FCMR25-11-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

3.28Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

9mm

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Maximum Operating Temperature

107°C

Series

FCMR25

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is designed for high-performance applications, effortlessly connecting shafts with 11mm and 9mm bores. Engineered from a single piece of 7075 aluminium, it showcases a robust construction that minimises windup while maximising torque capacity. The coupling's balanced design ensures reduced vibration at speeds reaching 6,000 RPM, making it ideal for precision machinery. It benefits from Nypatch anti-vibration hardware, ensuring firm seating of screws and repeated installations without galling. The product is made in the USA, adhering to strict quality standards to deliver reliable performance in light-duty power transmission applications.

Maximum speed limit of 6,000 RPM for various applications

Designed for easy installation with a recommended hex key for tightening

Complies with RoHS3 and REACH standards for environmental safety

Provides full bearing support for efficient operation

Performance guided by meticulous testing and quality assurance measures

Ideal for coupling a servo motor to a lead screw in compact installations

Versatile design accommodates angular and parallel misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy