Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$317.46

(exc. GST)

$349.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.46

*price indicative

RS Stock No.:
593-355
Mfr. Part No.:
MBCK25-12-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.638 x 10-6 kg/m²

Misalignment - Angular

1.5°

Style

Keyway

Hub Material

Aluminium

Misalignment - Parallel

100μm

Misalignment - Axial

300μm

Minimum Operating Temperature

-40°C

Bore Size B

11mm

Bellows Material

321 Stainless Steel

Bore Size A

12mm

Maximum Operating Temperature

93°C

Series

MBCK25

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with a unique balanced design, this coupling accommodates various forms of misalignment while ensuring minimal torsional backlash. Constructed from lightweight anodised aluminium and stainless steel, it supports high speeds up to 10,000 RPM, making it ideal for dynamic environments. This coupling ensures reliable performance with a high stiffness profile, thanks to its fewer convolutions when compared to its competitors, enabling superior torque transmission. With its stringent manufacturing standards, this product is compliant with industry regulations such as RoHS3 and REACH, providing peace of mind in sustainability.

High stiffness design enhances precision in motion control applications

Lightweight construction reduces inertia for improved performance

Balanced design minimises vibration during high speed operations

Dual anodised aluminium hubs offer durability and longevity

Compliant with stringent environmental standards for added reliability

Machined from North American sourced materials ensuring quality

Designed to accommodate both angular and parallel misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy