Ruland, 25.4 mm OD 12 mm, 34.2 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-222
- Mfr. Part No.:
- MBCK25-12-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$317.46
(exc. GST)
$349.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.46 |
*price indicative
- RS Stock No.:
- 592-222
- Mfr. Part No.:
- MBCK25-12-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.618 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK25 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.618 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK25 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, combining advanced engineering with robust materials for maximum performance. Crafted with anodised aluminium hubs and Type 321 stainless steel bellows, it ensures lightweight characteristics and low inertia, allowing for seamless operation at speeds up to 10,000 RPM. The unique construction helps accommodate various forms of misalignment while resisting vibration, offering an ideal solution for demanding environments. Manufactured in an ISO 9001:2015 facility, this coupling meets rigorous standards and boasts compliance with RoHS3 and REACH regulations. Its balanced design enhances reliability while the superior bonding method for the bellows guarantees durability under torsional loads. For design engineers seeking exceptional quality and performance, this coupling provides a trustworthy connection for critical applications.
Designed to enhance torsional stiffness ensuring precision in sensitive applications
Constructed from high quality materials for optimal performance and durability
Accommodates misalignment effectively reducing wear and tear on connected components
Easy installation with standard metric hardware for convenience
Balanced design minimises vibration enhancing operational stability
Lightweight construction reduces the overall inertia of the system
Related links
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
