Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 6 mm Flexible Beam Coupling

Subtotal (1 unit)*

$127.65

(exc. GST)

$140.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.65

*price indicative

RS Stock No.:
592-255
Mfr. Part No.:
FSMR25-12-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

2.82Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Bore Size B

6mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

12mm

Series

FSMR25-12-6-A

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9, RoHS3 and REACH compliant

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is designed to meet the demands of light duty power transmission applications. Crafted from high-quality 7075 aluminium, this set screw style coupling combines precision engineering with robust functionality. With its exceptional zero-backlash design, this product allows for seamless integration between servo motors and lead screws, ensuring maximum efficiency and minimal vibration even at high speeds. Its innovative construction includes spiral cuts that enhance torque capacity while reducing windup, providing a reliable solution for various applications. Manufactured under stringent controls in the USA, this coupling showcases a commitment to quality and performance, supported by rigorous testing beyond standard torque capabilities. Suitable for environments with varying temperatures, this product presents an optimal solution for engineers seeking reliability and durability in their mechanical assemblies.

Balanced design minimises vibration during high-speed operations

Four set screws provide secure fastening and reliable coupling

Designed to accommodate angular, parallel, and axial misalignments

Compliant with RoHS3 and REACH regulations for safer usage

Manufactured in the USA to ensure stringent quality standards

Offers maximum speed capabilities up to 6,000 RPM for high-demand environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy