Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$127.65

(exc. GST)

$140.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.65

*price indicative

RS Stock No.:
592-902
Mfr. Part No.:
FSMR25-12-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

2.82Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

12mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

10mm

Maximum Operating Temperature

107°C

Series

FSMR25

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Screw style six beam coupling exemplifies precision engineering, crafted from high-quality 7075 aluminium for superior performance in light-duty applications. Designed to seamlessly connect shafts of different diameters, it boasts an innovative design featuring two sets of three spiral cuts, enhancing torque capacity while minimising windup. With a compact outer diameter and purposeful length, this coupling is ideal for coupling servo motors to lead screws, all while maintaining a zero-backlash configuration. Its balanced design ensures reduced vibration even at high speeds of up to 6,000 RPM. Manufactured under stringent controls in the USA, it adheres to industry standards, making it a reliable choice for various engineering needs.

Constructed from lightweight 7075 aluminium for low inertia

Zero-backlash design ensures precise positioning

Able to withstand high speeds up to 6,000 RPM

Manufactured in the USA, guaranteeing quality and reliability

Features robust torque ratings for sustainable performance

Compact design fits seamlessly into various applications

Machined with precision, ensuring tight tolerances

Environmentally friendly, RoHS3 and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy