Ruland, 15 mm OD, 23.8 mm Length 5 mm Flexible Coupling 3 mm
- RS Stock No.:
- 592-208
- Mfr. Part No.:
- MDCD15-5-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$281.09
(exc. GST)
$309.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.09 |
*price indicative
- RS Stock No.:
- 592-208
- Mfr. Part No.:
- MDCD15-5-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 5mm | |
| Length | 23.8mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD15 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 5mm | ||
Length 23.8mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD15 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability across various high-performance applications. Crafted from anodised aluminium, it boasts a lightweight design without compromising on strength or durability. The coupling's zero-backlash feature enables seamless power transmission while accommodating angular and parallel misalignments, ensuring optimal performance in demanding environments. With a maximum speed capability of 10,000 RPM, it is particularly well-suited for use in sectors such as semiconductor, solar, and machine tooling, where meticulous positioning is crucial. Its robust construction adheres to stringent manufacturing regulations, ensuring long-lasting reliability and functionality, making it a dependable choice for precision applications.
Lightweight aluminium construction enhances overall efficiency
Zero backlash design ensures accurate power transmission
Balanced design minimises vibration at high speeds
Suitable for speeds up to 10000 RPM catering to high performance needs
Machined from solid bar stock for enhanced durability
Meets RoHS3 and REACH compliance standards for safety
Compatible with metric hardware for easy installation
Dynamic torque ratings suitable for both reversing and non reversing applications
Available in a range of bore sizes to fit diverse installation requirements
Manufactured in the USA under strict quality controls for reliability
- RS Stock No. 0591362
- Mfr. Part No. MDCD15-6-3-A
Each
$281.09
- RS Stock No. 0603668
- Mfr. Part No. MDCD15-4/3.5D-3/2.5D-A
Each
$480.77
- RS Stock No. 0591740
- Mfr. Part No. MDCD15-4-3-A
Each
$281.09
- RS Stock No. 0605001
- Mfr. Part No. MDCD15-6/5.5D-3/2.5D-A
Each
$480.77
Related links
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length Membrane Coupling 4 mm












