Ruland, 15 mm OD, 23.8 mm Length 6 mm Flexible Coupling 3 mm
- RS Stock No.:
- 591-362
- Mfr. Part No.:
- MDCD15-6-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$281.09
(exc. GST)
$309.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.09 |
*price indicative
- RS Stock No.:
- 591-362
- Mfr. Part No.:
- MDCD15-6-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 6mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD15 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 6mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD15 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling seamlessly integrates precision and reliability for your mechanical connections. Designed for applications that require a high degree of accuracy, this coupling features a unique balance that effectively minimises vibration, ensuring smoother operation even at elevated speeds. The innovative double disc design accommodates various misalignment types, providing versatility in a range of industrial contexts. Constructed using high-quality anodised aluminium, it boasts a lightweight profile, making it particularly advantageous in high-speed environments. With exemplary torque ratings and solid structural integrity, this coupling is crafted for durability and long-term performance, tailored for use in demanding sectors including semiconductor, solar, and machine tools. Its meticulous manufacture in the USA under stringent quality controls attests to its superior reliability and compliance with international standards.
Zero backlash operation enhances precision control
Balanced construction reduces vibration at high speeds
Low inertia promotes efficiency in dynamic applications
Compatible with high speed operations up to 10000 RPM
Machined from solid bar stock for enhanced durability
Exceeds DIN 912 12.9 standards for maximum torque capabilities
Offers excellent tolerance for axial and angular misalignment
RoHS3 and REACH compliant materials encourage sustainable practices
Available in multiple configurations to suit specific needs
- RS Stock No. 0603668
- Mfr. Part No. MDCD15-4/3.5D-3/2.5D-A
Each
$480.77
- RS Stock No. 0591356
- Mfr. Part No. MDCDE15-6-3-A
Each
$388.91
- RS Stock No. 0591740
- Mfr. Part No. MDCD15-4-3-A
Each
$281.09
- RS Stock No. 0592208
- Mfr. Part No. MDCD15-5-3-A
Each
$281.09
Related links
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm












