Ruland, 15 mm OD, 23.8 mm Length Flexible Coupling 4 mm
- RS Stock No.:
- 603-775
- Mfr. Part No.:
- MDCD15-5/4.5D-4/3.5D-A
- Brand:
- Ruland
Subtotal (1 unit)*
$480.77
(exc. GST)
$528.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.77 |
*price indicative
- RS Stock No.:
- 603-775
- Mfr. Part No.:
- MDCD15-5/4.5D-4/3.5D-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Style | D-Bore | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Style D-Bore | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland D-Bore double disc coupling is a lightweight and has low inertia which making it well suited for applications with speeds up to 10,000 RPM. The D-bore allows for positive drive in applications where the coupling can not slip. The double disc design is comprised of two anodized aluminium hubs, two sets of thin stainless steel disc springs, and a centre spacer allowing each disc to bend individually and accommodate all types of misalignment.
Balanced design
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Zero backlash and balanced design for reduced vibration at high speeds
Machined from solid bar stock that is sourced exclusively from North American mills
- RS Stock No. 0603983
- Mfr. Part No. MDCD15-4/3.5D-4/3.5D-A
Each
$480.77
- RS Stock No. 0591925
- Mfr. Part No. MDCD15-5-4-A
Each
$281.09
- RS Stock No. 0591361
- Mfr. Part No. MDCDE15-4-4-A
Each
$388.91
- RS Stock No. 0591623
- Mfr. Part No. MDCD15-4-4-A
Each
$281.09
Related links
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 3.5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 4 mm












