Ruland, 15 mm OD, 23.8 mm Length 4 mm Flexible Coupling 3 mm

Subtotal (1 unit)*

$281.09

(exc. GST)

$309.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.09

*price indicative

RS Stock No.:
591-740
Mfr. Part No.:
MDCD15-4-3-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

4mm

Length

23.8mm

Bore Size B

3mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD15

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland double disc coupling is expertly designed to meet the demanding requirements of high-speed applications. With meticulous engineering, this product offers a superior balanced design that significantly reduces vibration, ensuring smooth operation even at 10,000 RPM. Crafted from durable aluminium, it features a zero-backlash functionality, making it an exceptional choice for precise positioning tasks in various industries such as semiconductor, solar, and machine tool sectors. Its robust construction includes anodised aluminium hubs and stainless steel disc springs, allowing it to handle multiple types of misalignment, enhancing overall performance and reliability. Manufactured in Marlborough, MA, the coupling undergoes rigorous quality controls to meet the highest industry standards, offering both RoHS3 and REACH compliance to accommodate environmentally conscious customers.

Zero backlash design enhances accuracy in coupling applications

Lightweight construction allows for low inertia and high efficiency

Features a balanced design to minimise vibrations at high speeds

Sourced from North American mills for quality assurance

Compact design ensures compatibility with limited spaces

Built for maximum torque capabilities exceeding DIN 912 12.9 standards

Offers dynamic torque ratings suitable for both reversing and non reversing applications

Anodised finish ensures resistance to corrosion and wear

Includes support for angular and parallel misalignment

Available with stainless steel hubs upon request for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy