Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-157
- Mfr. Part No.:
- FSMR25-11-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$347.65
(exc. GST)
$382.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.65 |
*price indicative
- RS Stock No.:
- 592-157
- Mfr. Part No.:
- FSMR25-11-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is an innovative product designed to ensure precise alignment and secure connection in various applications. Engineered from high-quality 303 stainless steel, this coupling promises durability and longevity in demanding environments. Its unique design incorporates two sets of three spiral cuts, significantly enhancing torque capacity and minimising mechanical windup. Capable of operating efficiently at speeds up to 6,000 RPM, it features a zero-backlash design, making it ideal for light duty power transmission tasks. With comprehensive RoHS3 and REACH compliance, this coupling meets stringent industry standards, thus ensuring reliability and performance in critical operations. Manufactured with precision in the USA, it reflects the highest standards of quality and control, catering to the needs of modern engineering solutions.
Dynamic torque ratings ensure reliable performance under varying conditions
All hardware is metric, aligning with global engineering standards
Manufactured in the USA under strict quality controls
Complies with environmental standards for safe usage
Includes a recommended torque wrench for optimal installation
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
