Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$347.65

(exc. GST)

$382.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.65

*price indicative

RS Stock No.:
592-300
Mfr. Part No.:
FSMR25-11-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.4Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size B

10mm

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FSMR25

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered to deliver precision and reliability in light duty power transmission applications. With its robust construction, this coupling boasts enhanced torque capacity and minimal windup, allowing for seamless integration between servo motors and lead screws. Designed from a single piece of high-quality 303 stainless steel, it ensures durability and performance while being compliant with industry standards. The unique spiral cut design provides a balanced structure that reduces vibration, enabling effective operation at speeds up to 6,000 RPM. Manufactured in Marlborough, MA, this product exemplifies rigorous quality control and commitment to excellence, making it an ideal choice for precision engineering needs.

Suitable for use in light duty power transmission settings

Features dual sets of spiral cuts for improved torque capacity

Unless specified, metric screws simplify installation in various applications

Tested to exceed DIN 912 12.9 standards to ensure reliability

Manufactured using North American sourced bar stock for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy