Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$182.11

(exc. GST)

$200.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.11

*price indicative

RS Stock No.:
592-146
Mfr. Part No.:
FSMR32-14-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.08Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

10mm

Bore Size A

14mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

107°C

Series

FSMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling revolutionises power transmission, boasting a robust construction from a single piece of high-grade aluminium. Designed specifically for light-duty applications, it features precision-engineered bores of 14mm and 10mm, optimising both torque capacity and reliability. The coupling maintains a balanced design, ensuring minimal vibration even at high rotation speeds of up to 6,000 RPM. Furthermore, its zero-backlash capabilities provide enhanced performance, making it ideal for seamlessly connecting servo motors to lead screws. With rigorous manufacturing standards upheld in Marlborough, MA, the product guarantees exceptional durability and compliance with RoHS3 and REACH regulations, ensuring it meets the high expectations of modern engineering demands.

Designed for optimal torque transfer with minimal slippage risk

Manufactured under stringent quality controls for consistent performance

Features four alloy steel screws for secure installation

Accommodates various misalignment tolerances for flexibility

Testing exceeds DIN 912 12.9 standards for maximum torque capabilities

Compliant with environmental regulations for safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy