Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 25 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
592-035
Mfr. Part No.:
MDCD57-32-25-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

32mm

Maximum Speed

10000rpm

Bore Size B

25mm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD57

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, making it ideal for high-speed applications up to 10,000 RPM. Constructed from durable anodised aluminium, this coupling features a unique double disc design that allows for individual disc movement, effectively accommodating misalignment while maintaining zero backlash. Its robust design ensures torsional rigidity, making it a reliable choice for stepper and servo applications across various industries, including semiconductor and machine tool manufacturing. The lightweight structure not only reduces inertia but elevates operational efficiency, ensuring reduced vibrations even at elevated speeds. With strict quality controls in place, this coupling is manufactured in the USA from north American sourced materials, serving both reliability and compliance needs.

Zero backlash design enhances precise positioning

Lightweight construction reduces system inertia

Balanced design minimizes vibration during high speed operation

Anodized aluminium construction ensures durability and corrosion resistance

Compatible with a range of application environments including high torque situations

Manufactured under stringent quality controls for assured reliability

Includes a dynamic torque rating suitable for various load conditions

Seating torque facilitates secure installations enhancing safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy