Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 30 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
591-697
Mfr. Part No.:
MDCD57-32-30-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

32mm

Length

78.2mm

Bore Size B

30mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD57-32-30-A

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for exceptional performance, boasting a robust design that accommodates various forms of misalignment. Its construction features anodized aluminium hubs and thin stainless steel disc springs, ensuring a lightweight structure while maintaining torsional rigidity and durability. Perfectly suited for high-speed applications, this coupling excels at up to 10,000 RPM, delivering zero backlash functionality that enhances precision in stepper and servo applications across multiple industries, including semiconductor and machine tools. The dynamic and static torque ratings anticipate demanding operational conditions, providing reliable performance whether in productive assembly lines or demanding test environments. Moreover, its manufacturing complies with RoHS3 and REACH regulations, reflecting a commitment to quality and environmental safety.

Designed for precise torque transmission with zero backlash

Compact and lightweight ideal for space constrained setups

Anodised aluminium construction enhances corrosion resistance

Compatible with metric hardware for easy integration

Balanced design minimises vibration during high speed operations

Dynamic torque ratings ensure reliability under varying conditions

Manufactured in the USA supporting local industries

Offers flexibility for applications requiring specific misalignment tolerances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy